| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NC35DN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 13 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21NC35DN |
D38999/21NC35DN
Specifications
Detailed Description
Introducing the D38999/21NC35DN, a high-performance circular MIL Spec connector designed for demanding military applications. Compliant with MIL-DTL-38999 Series III specifications, this connector features a durable stainless steel shell with an electrodeposited nickel finish for superior corrosion resistance. The gold-plated copper alloy contacts ensure reliable signal transmission, while the box mount receptacle design and threaded locking mechanism guarantee secure connections in even the harshest environments. With an insert arrangement of C35 and a keying position of N, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Suitable for wire sizes ranging from 28 to 22 AWG, it offers versatility and flexibility for a wide range of applications. Trust in the D38999/21NC35DN for rugged performance and uncompromising quality in your mission-critical systems.

