| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21ND19XD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Contact Plating: | Gold |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | D19 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21ND19XD |
D38999/21ND19XD
Specifications
Detailed Description
Introducing the D38999/21ND19XD, a rugged and reliable MIL-DTL-38999 Series III circular connector designed for high-performance applications. Featuring a durable stainless steel shell with electrodeposited nickel finish, this connector is built to withstand demanding environments. The nickel iron alloy contacts with gold plating ensure superior conductivity and corrosion resistance. With a shell size of 15 and a box mount receptacle configuration, it is suitable for a wide range of industrial and military applications. The threaded locking mechanism provides secure and stable connections, while the D19 insert arrangement and D keying position prevent mismating. Certified for high reliability, this connector is ideal for mission-critical systems requiring uncompromising performance. Upgrade to the D38999/21ND19XD for seamless connectivity in even the harshest conditions.

