| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NE99XE |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 17 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | E |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E99 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21NE99XE |
D38999/21NE99XE
Specifications
Detailed Description
Introducing the D38999/21NE99XE, a rugged and reliable Circular MIL Spec Connector designed for high-performance applications. Compliant with military specification MIL-DTL-38999 Series III, this connector features a Nickel Iron Alloy contact material with Gold plating for enhanced conductivity and corrosion resistance. The stainless steel shell, Electrodeposited Nickel finish, and Threaded locking mechanism ensure secure and durable connections in demanding environments. With a shell size of 17 and a Box Mount Receptacle shell type, it offers versatile installation options. The E99 insert arrangement, E keying position, and hi-rel designation guarantee precise mating and dependable operation. Trust in the D3899921NE99XE for seamless connectivity in critical systems.

