| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NF35ZE |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | F35 |
| Keying Position: | E |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21NF35ZE |
D38999/21NF35ZE
Specifications
Detailed Description
Introducing the D38999/21NF35ZE, a high-performance circular connector designed for military applications. Built to meet stringent MIL-DTL-38999 Series III specifications, this connector boasts a durable construction with a stainless steel shell and gold-plated copper alloy contacts, ensuring reliable performance in harsh environments. Featuring a shell size of 19 and a box mount receptacle design, it accommodates wire sizes ranging from 28 to 22 AWG. With an electrodeposited nickel finish and a threaded locking mechanism, it offers secure and corrosion-resistant connectivity. Its F35 insert arrangement and E keying position provide easy and precise mating, while its hi-rel designation guarantees exceptional quality and longevity. Ideal for use in aerospace, defense, and other mission-critical applications, the D38999/21NF35ZE is the ultimate solution for demanding connectivity needs.

