| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NH53XE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 23 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | E |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | H53 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21NH53XE |
D38999/21NH53XE
Specifications
Detailed Description
Introducing the D38999/21NH53XE, a rugged and reliable circular MIL Spec connector designed to meet the demanding requirements of military and aerospace applications. Compliant with MIL-DTL-38999 Series III specifications, this connector features a durable stainless steel shell with electrodeposited nickel finish for enhanced corrosion resistance. The contact material is made of high-performance nickel iron alloy, ensuring optimal conductivity and longevity. Gold plating on the contacts further enhances signal integrity. With a shell size of 23 and box mount receptacle design, it is suitable for a wide range of wire sizes, from 24 to 20 AWG. The insert arrangement H53 and keying position E provide proper alignment and secure mating. Equipped with a threaded locking mechanism, this connector offers vibration resistance and reliable connectivity in harsh environments. Trusted for its high reliability, the D38999/21NH53XE is an essential component for mission-critical systems.

