| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NJ29SB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | J29 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21NJ29SB |
D38999/21NJ29SB
Specifications
Detailed Description
Introducing the D38999/21NJ29SB, a durable and reliable circular MIL Spec connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a shell size of 25 and a box mount receptacle configuration, making it ideal for secure and stable connections in demanding environments. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an insert arrangement of J29 and a keying position of B, this connector offers precise and secure mating. The threaded locking mechanism adds another layer of security, making it suitable for high vibration applications. Compatible with wire sizes ranging from 20 to 16 AWG, this connector is versatile and dependable. Trust in the D38999/21NJ29SB for your critical connectivity needs.

