| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YA35ZA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | A35 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21YA35ZA |
D38999/21YA35ZA
Specifications
Detailed Description
Introducing the D38999/21YA35ZA, a rugged and reliable circular MIL Spec connector designed for high-performance military applications. Compliant with MIL-DTL-38999 Series III specifications, this connector features a shell size 9 made of durable stainless steel with a passivated finish for enhanced corrosion resistance. The contact material is copper alloy with gold plating, ensuring optimal conductivity and signal integrity. With a socket contact type and box mount receptacle shell type, it is suitable for wire sizes ranging from 28 to 22 AWG. The insert arrangement A35 and keying position A provide secure and precise mating, while the threaded locking mechanism guarantees a stable connection in harsh environments. With its hi-rel designation, this connector meets the stringent quality and reliability standards required for mission-critical operations. Trust the D3899921YA35ZA for seamless and secure connectivity in demanding military and aerospace applications.

