| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YC4XN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 13 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C4 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YC4XN |
D38999/21YC4XN
Specifications
Detailed Description
Introducing the D38999/21YC4XN, a high-reliability circular connector designed for military and aerospace applications. Part of the MIL-DTL-38999 Series III, this connector features a rugged stainless steel shell with a corrosion-resistant passivated finish, ensuring durability in harsh environments. The box mount receptacle with a shell size of 13 and C4 insert arrangement offers secure and efficient connectivity. With gold-plated nickel iron alloy contacts, this connector guarantees superior signal transmission. Designed for 20 to 16 AWG wire sizes, it meets stringent military specifications for performance and reliability. Featuring a threaded locking mechanism and N keying position, it provides a secure and foolproof connection every time. Upgrade your mission-critical systems with the D38999/21YC4XN, the epitome of high-reliability connectivity.

