| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YC8CA |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 13 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | A |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C8 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YC8CA |
D38999/21YC8CA
Specifications
Detailed Description
Introducing the D38999/21YC8CA, a high-performance circular MIL Spec connector designed for demanding military applications. Compliant with the rigorous MIL-DTL-38999 Series III specifications, this connector features a robust stainless steel shell with a durable passivated finish. The nickel iron alloy contacts are plated with gold for superior conductivity and corrosion resistance. With a shell size of 13 and a pin contact type, it is ideal for use in box mount receptacles. The threaded locking mechanism ensures secure and reliable connections in harsh environments. Meeting the highest standards for reliability and performance, this connector is a vital component for mission-critical systems.

