| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YC98ZD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 13 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C98 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YC98ZD |
D38999/21YC98ZD
Specifications
Detailed Description
Introducing the D38999/21YC98ZD, a military-specification connector designed to meet the rigorous standards of MIL-DTL-38999 Series III. Crafted with durability in mind, this connector features a shell made of stainless steel and contacts plated with gold for optimal conductivity. With a shell size of 13 and a socket contact type, it is suitable for a wide range of applications. The box mount receptacle design, combined with a threaded locking mechanism, ensures secure and reliable connections. Designed for use with wire sizes ranging from 24 to 20 AWG, it offers versatility in installation. Its insert arrangement, C98, and keying position, D, allow for easy identification and compatibility. Certified as a high-reliability component, this connector is essential for demanding environments where performance is paramount. Trust in the D3899921YC98ZD for superior connectivity in critical applications.

