| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YD35ZA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 15 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | D35 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21YD35ZA |
D38999/21YD35ZA
Specifications
Detailed Description
Introducing the D38999/21YD35ZA, a high-performance circular MIL Spec connector designed for rugged applications. With a MIL-DTL-38999 Series III military specification, this connector ensures reliable performance in harsh environments. Featuring a durable stainless steel shell and gold-plated copper alloy contacts, it offers exceptional conductivity and corrosion resistance. The box mount receptacle with a shell size of 15 and D35 insert arrangement is suitable for a wide range of wire sizes, from 28 to 22 AWG. The threaded locking mechanism provides secure mating, while the passivated shell finish enhances durability. With its hi-rel designation, this connector is perfect for demanding aerospace, defense, and industrial applications. Trust in the D3899921YD35ZA for your critical connectivity needs.

