| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YE26CC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | E26 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21YE26CC |
D38999/21YE26CC
Specifications
Detailed Description
Introducing the D38999/21YE26CC, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a rugged stainless steel shell with a durable passivated finish, ensuring reliable performance in harsh environments. The nickel iron alloy contacts are plated with gold for optimal conductivity, while the box mount receptacle configuration with threaded locking mechanism offers secure and stable connections. With an insert arrangement of E26 and keying position C, this connector is suitable for a wide range of applications. Rated for hi-rel usage, the D38999/21YE26CC is the perfect choice for demanding military and aerospace projects.

