| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YF32XC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Contact Plating: | Gold |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | F32 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21YF32XC |
D38999/21YF32XC
Specifications
Detailed Description
Introducing the D38999/21YF32XC, a rugged and reliable circular connector designed to meet stringent MIL-DTL-38999 Series III specifications. Featuring a shell size of 19 and constructed with durable stainless steel, this box mount receptacle is ideal for high-performance applications in harsh environments. The contact pins, made of nickel iron alloy and plated with gold, ensure secure and low-resistance connections. With a threaded locking mechanism and keying position C, this connector provides added security and prevents mismating. Suitable for wire sizes 24 to 20 AWG, it offers versatility in connectivity. Engineered for high reliability, the D38999/21YF32XC is the perfect choice for military, aerospace, and industrial applications.

