| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YG16SD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 21 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G16 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YG16SD |
D38999/21YG16SD
Specifications
Detailed Description
Introducing the D38999/21YG16SD, a military-grade connector designed to meet stringent MIL-DTL-38999 Series III standards. Constructed with high-quality materials, this connector features copper alloy contacts with gold plating for optimal conductivity. The stainless steel shell, with a passivated finish, ensures durability in harsh environments. With a shell size of 21 and a socket contact type, it is ideal for secure box mount receptacle installations. The G16 insert arrangement, along with a keying position of D and threaded locking mechanism, guarantee a reliable connection. Compatible with wire sizes ranging from 20 to 16 AWG, this hi-rel connector is perfect for demanding applications in the aerospace, defense, and industrial sectors. Trust in the D3899921YG16SD for dependable performance in critical connectivity tasks.

