| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YG16XA |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 21 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | A |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G16 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YG16XA |
D38999/21YG16XA
Specifications
Detailed Description
Introducing the D38999/21YG16XA, a high-performance circular MIL Spec connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a robust nickel iron alloy contact material with gold plating for superior conductivity and corrosion resistance. With a shell size of 21 and a pin contact type, it is ideal for use in demanding environments. The stainless steel shell and passivated finish ensure durability and longevity, while the box mount receptacle design allows for secure installation. Suitable for wire sizes ranging from 20 to 16 AWG, with an insert arrangement of G16 and keying position A, this connector offers reliable connectivity in critical applications. With a threaded locking mechanism and high reliability designation, the D38999/21YG16XA is the perfect choice for military and aerospace use.

