| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YG35DN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 21 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YG35DN |
D38999/21YG35DN
Specifications
Detailed Description
Introducing the D38999/21YG35DN, a high-performance circular MIL Spec connector designed for demanding military applications. Compliant with MIL-DTL-38999 Series III specifications, this connector offers rugged reliability in harsh environments. Featuring a shell size 21 with a box mount receptacle configuration, it is constructed with durable stainless steel and copper alloy contacts plated with gold for optimal conductivity. The D38999/21YG35DN is suitable for wire sizes ranging from 28 to 22 AWG, ensuring versatile compatibility. With its threaded locking mechanism and keying position N, this connector provides secure and precise mating. Ideal for hi-rel applications, it guarantees exceptional performance in critical operations. Trust in the D3899921YG35DN for seamless connectivity in mission-critical systems.

