| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YG41SA |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 21 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G41 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YG41SA |
D38999/21YG41SA
Specifications
Detailed Description
Introducing the D38999/21YG41SA, a rugged and reliable circular MIL-DTL-38999 Series III connector designed for high-performance applications. Featuring a shell size 21 and crafted from durable stainless steel with a passivated finish, this box mount receptacle ensures secure and stable connections in demanding environments. The socket contact type, made of copper alloy and plated with gold, guarantees optimal signal transmission and corrosion resistance. With an insert arrangement of G41, keying position A, and a threaded locking mechanism, this connector offers precision and stability in mating. Suitable for wire sizes 24 to 20 AWG, it meets stringent military specifications for quality and performance, making it ideal for use in aerospace, defense, and other hi-rel industries. Trust in the D3899921YG41SA for your critical connectivity needs.

