| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YG41ZB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | G41 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21YG41ZB |
D38999/21YG41ZB
Specifications
Detailed Description
Introducing the D38999/21YG41ZB, a rugged and reliable military-specification connector designed for high-performance applications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell with a gold-plated copper alloy socket contact, ensuring optimal conductivity and corrosion resistance. With a shell size of 21 and a box mount receptacle configuration, it is suitable for secure panel mounting. The insert arrangement G41 and keying position B provide easy identification and proper alignment during installation. Meeting stringent military standards, including hi-rel requirements, this connector is ideal for use in demanding environments where reliability is paramount. Trust the D3899921YG41ZB for seamless connectivity in critical mission-critical systems.

