| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YH35XN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 23 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | H35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YH35XN |
D38999/21YH35XN
Specifications
Detailed Description
Introducing the D38999/21YH35XN, a rugged and reliable circular connector designed to meet military specifications. Part of the MIL-DTL-38999 Series III, this connector features a nickel iron alloy contact material with gold plating for optimal conductivity. With a shell size of 23 and a box mount receptacle shell type, it is suitable for a wide range of applications. The stainless steel shell construction and passivated shell finish ensure durability in harsh environments. Offering wire size compatibility from 28 to 22 AWG, along with a threaded locking mechanism, this connector guarantees secure and stable connections. With insert arrangement H35 and keying position N, it provides easy and precise mating. Whether in aerospace, defense, or industrial settings, the D38999/21YH35XN is the ideal choice for high-reliability connectivity.

