| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21YJ43CN |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Box Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J43 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/21YJ43CN |
D38999/21YJ43CN
Specifications
Detailed Description
Introducing the D38999/21YJ43CN, a high-performance military specification connector from the renowned MIL-DTL-38999 Series III. Built for reliability in the most demanding environments, this box mount receptacle features a robust stainless steel shell with a passivated finish. The precision-engineered nickel iron alloy contacts, plated with gold, ensure exceptional conductivity and corrosion resistance. With a shell size of 25 and pin contact type, it offers secure and efficient signal transmission. Meeting stringent MIL-DTL-38999 specifications, including insert arrangement J43 and keying position N, this connector guarantees compatibility and performance in critical applications. Its threaded locking mechanism provides additional protection against vibration and environmental factors. Designed for use in hi-rel settings, the D38999/21YJ43CN is the ideal choice for aerospace, defense, and other mission-critical systems. Trust in its durability and quality to keep your connections secure in any operation.

