| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/22AK |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Connector Type: | Circular, Receptacle |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 9 |
| Mating Type: | Threaded |
| Finish/Coating: | Passivated |
| Shell Style: | Dummy Stowage Receptacle |
| Service Class: | K |
| Shell Material: | Stainless Steel |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant, Firewall |
| Shell Finish: | Passivated |
| Service Class Detail: | Firewall Passivated Stainless Steel Shell (Conductive) |
| SKU: | GLED38999/22AK |
D38999/22AK
| Heilind Number: | GLED38999/22AK |
| Manufacturer: | Glenair |
| Manufacturer Number: | D38999/22AK |
| ECAD Model: |
Description:
MIL-DTL-38999/22 - Connectors, Electrical, Circular, Receptacle, Threaded, Dummy Stowage, Series III
More >>Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

