| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NB35CD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 11 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NB35CD |
D38999/23NB35CD
Specifications
Detailed Description
Introducing the D38999/23NB35CD, a high-performance circular connector that meets stringent MIL-DTL-38999 Series III military specifications. Designed for reliability in demanding environments, this connector features a nickel iron alloy contact material ensuring secure and durable connections. With a shell size of 11 and stainless steel construction, it offers robust protection against harsh conditions. Suitable for wire sizes ranging from 28 to 22 AWG, and boasting an electrodeposited nickel shell finish, it guarantees excellent conductivity and corrosion resistance. The jam nut receptacle design, along with threaded locking mechanism and keying position D, ensures secure mating and prevents accidental disconnection. With insert arrangement B35 and high-reliability certification, this connector is ideal for a wide range of applications in aerospace, defense, and industrial sectors. Trust in the D3899923NB35CD for dependable performance in even the most challenging environments.

