| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NB4SN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 11 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B4 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NB4SN |
D38999/23NB4SN
Specifications
Detailed Description
Introducing the D38999/23NB4SN, a rugged and reliable circular connector designed for military and high-reliability applications. Meeting MIL-DTL-38999 Series III specifications, this connector ensures optimal performance in demanding environments. With a shell size of 11 and a jam nut receptacle shell type, it offers secure and efficient connectivity. The copper alloy contact material and stainless steel shell construction guarantee durability and longevity. Electrodeposited nickel shell finish provides corrosion resistance. Accommodating wire sizes ranging from 24 to 20 AWG, it is versatile for various installation requirements. Featuring insert arrangement B4 and keying position N, it allows for proper mating and alignment. The threaded locking mechanism further enhances connection stability. Ideal for use in aerospace, defense, and other mission-critical applications, the D38999/23NB4SN is a top choice for reliable power and signal transmission.

