| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NB5CD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 11 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | B5 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NB5CD |
D38999/23NB5CD
Specifications
Detailed Description
Introducing the D38999/23NB5CD, a high-performance circular connector meticulously engineered to meet military specifications. Part of the MIL-DTL-38999 Series III, this connector boasts a durable stainless steel shell and nickel iron alloy contacts, ensuring reliable performance in even the harshest environments. Featuring a jam nut receptacle design and threaded locking mechanism, it offers secure and stable connections. With an electrodeposited nickel finish and MIL-DTL-38999 B5 insert arrangement, this connector is not only rugged but also corrosion-resistant. Suitable for wire sizes ranging from 24 to 20 AWG, it is perfect for demanding applications in aerospace, defense, and industrial sectors. Trust in the D38999/23NB5CD for your critical connectivity needs.

