| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NB5CN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 11 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | N |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B5 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NB5CN |
D38999/23NB5CN
Specifications
Detailed Description
Introducing the D38999/23NB5CN, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a shell size 11 made of durable stainless steel with an electrodeposited nickel finish, this connector ensures superior performance even in harsh environments. The contact material is nickel iron alloy, providing excellent conductivity and corrosion resistance. With a wire size range of 24 to 20 AWG, it offers versatile connectivity options. The jam nut receptacle design, along with the threaded locking mechanism, guarantees secure and stable connections. Its B5 insert arrangement and N keying position ensure proper mating every time. This high-reliability connector is ideal for a wide range of applications, making it a crucial component in your connectivity solutions.

