| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NB5DA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 11 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | B5 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NB5DA |
D38999/23NB5DA
Specifications
Detailed Description
Introducing the D38999/23NB5DA, a high-performance circular connector meticulously crafted to MIL-DTL-38999 Series III military specifications. Featuring a durable stainless steel shell with electrodeposited nickel finish, this connector guarantees robust protection in the most demanding environments. The contact material is made of copper alloy, ensuring reliable conductivity. With a shell size of 11 and a jam nut receptacle design, it offers secure and efficient connections. Suitable for wire sizes ranging from 24 to 20 AWG, it accommodates a wide range of applications. The B5 insert arrangement, keying position A, and threaded locking mechanism provide precise and foolproof mating. Classified under the Circular MIL Spec Connectors category, this hi-rel connector, acronymed D3899923NB5DA, is the epitome of performance and durability.

