| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NB99CD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 11 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B99 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NB99CD |
D38999/23NB99CD
Specifications
Detailed Description
Introducing the D38999/23NB99CD, a rugged and reliable circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell with electrodeposited nickel finish, ensuring corrosion resistance in even the harshest environments. The Nickel Iron Alloy contacts provide superior conductivity, while the jam nut receptacle, B99 insert arrangement, and D keying position offer secure and precise mating. With a wire size range of 24 to 20 AWG and a threaded locking mechanism, this connector guarantees a robust and dependable connection. Ideal for high-reliability applications, the D38999/23NB99CD is the perfect choice for aerospace, defense, and other mission-critical systems.

