| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NC35ZD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 13 |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | C35 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NC35ZD |
D38999/23NC35ZD
Specifications
Detailed Description
Introducing the D38999/23NC35ZD, a rugged and reliable circular connector designed to meet stringent MIL-DTL-38999 Series III military specifications. With a shell size of 13 and a jam nut receptacle shell type, this connector features a durable stainless steel shell with electrodeposited nickel finish for enhanced corrosion resistance. The contact material is made of copper alloy, ensuring dependable conductivity. It accommodates wire sizes ranging from 28 to 22 AWG, making it suitable for a variety of applications. The insert arrangement C35 and keying position D provide secure and precise connections, while the threaded locking mechanism offers added stability. This high-reliability connector is ideal for military and aerospace environments, guaranteeing optimal performance in harsh conditions. Trust in the D3899923NC35ZD for your critical connectivity needs.

