| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NC4CD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 13 |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | C4 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NC4CD |
D38999/23NC4CD
Specifications
Detailed Description
Introducing the D38999/23NC4CD, a rugged and reliable circular connector designed to meet stringent MIL-DTL-38999 Series III specifications. Featuring a shell size 13 with a durable stainless steel construction and electrodeposited nickel finish, this connector ensures optimal performance even in harsh environments. The contact material is nickel iron alloy, accommodating wire sizes ranging from 20 to 16 AWG with a jam nut receptacle shell type, offering secure and efficient connectivity. With insert arrangement C4, keying position D, and a threaded locking mechanism, this connector guarantees a precise and stable connection. Ideal for military and high-reliability applications, the D38999/23NC4CD is a crucial component for mission-critical systems.

