| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NC98DN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 13 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C98 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NC98DN |
D38999/23NC98DN
Specifications
Detailed Description
Introducing the D38999/23NC98DN, a high-performance circular connector designed to meet military specification MIL-DTL-38999 Series III. Featuring a durable stainless steel shell and copper alloy contacts, this connector is built to withstand the harshest environments. With a shell size of 13 and a jam nut receptacle design, it ensures secure and reliable connections. The electrodeposited nickel finish provides excellent corrosion resistance. Supporting wire sizes from 24 to 20 AWG, it offers versatile compatibility. The C98 insert arrangement, N keying position, and threaded locking mechanism guarantee proper alignment and mating. With its hi-rel designation, this connector is ideal for demanding applications where reliability is paramount. Trust in the D3899923NC98DN for your critical connectivity needs.

