D38999/23NC98PD

Heilind Number:GLED38999/23NC98PD
Manufacturer:Glenair
Manufacturer Number:D38999/23NC98PD
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/23NC98PD
Series:MIL-DTL-38999 Series III
Wire Size:24 to 20 AWG
Shell Size:13
Shell Type:Jam Nut Receptacle
Shell Finish:Electrodeposited Nickel
Shell Material:Stainless Steel
Keying Position:D
Contact Material:Nickel Iron Alloy
Locking Mechanism:Threaded
Insert Arrangement:C98
Military Specification:MIL-DTL-38999
SKU:GLED38999/23NC98PD

Detailed Description

Introducing the MIL-DTL-38999 Series III Circular Connector, featuring a durable and high-performance design perfect for military and aerospace applications. This Jam Nut Receptacle, with a shell size of 13 and shell material made of stainless steel, ensures reliable connectivity in harsh environments. The contact material, Nickel Iron Alloy, guarantees excellent conductivity and corrosion resistance. With an insert arrangement of C98 and keying position D, this connector offers secure mating and prevents mismating. Its threaded locking mechanism provides added stability. Rated for high reliability, this connector accommodates wire sizes ranging from 24 to 20 AWG. Finished with electrodeposited nickel for enhanced durability, it meets stringent military specifications (MIL-DTL-38999) and is ideal for use in mission-critical systems. Upgrade your connectivity solution with the D3899923NC98PD Circular Connector.