| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23ND18ZN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 15 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | D18 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23ND18ZN |
D38999/23ND18ZN
Specifications
Detailed Description
Introducing the D38999/23ND18ZN, a high-performance circular connector designed to meet stringent MIL-DTL-38999 Series III military specifications. Featuring a durable stainless steel shell and copper alloy contacts, this connector ensures reliable performance in harsh environments. With a shell size of 15 and jam nut receptacle design, it offers secure and easy installation. Electrodeposited nickel finish provides corrosion resistance, while accommodating wire sizes ranging from 24 to 20 AWG. The D18 insert arrangement and N keying position guarantee proper alignment and mating. With a threaded locking mechanism and high reliability designation, the D38999/23ND18ZN is the ideal choice for mission-critical applications in aerospace, defense, and industrial settings.

