| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23ND97XB |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 15 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | B |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | D97 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23ND97XB |
D38999/23ND97XB
Specifications
Detailed Description
Introducing the D38999/23ND97XB, a high-performance connector that meets stringent MIL-DTL-38999 Series III military specifications. Designed for reliable connectivity in demanding environments, this connector features a shell size of 15 made of rugged stainless steel with an electrodeposited nickel finish. The jam nut receptacle design ensures secure attachment, while the nickel iron alloy contact material guarantees excellent conductivity. With an insert arrangement of D97 and keying position B, it offers precise alignment and compatibility. The threaded locking mechanism further enhances stability, making it ideal for high-reliability applications. Trust in the D3899923ND97XB for seamless and durable circular connectivity in aerospace, defense, and other critical industries.

