| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NE35XA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 17 |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | E35 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NE35XA |
D38999/23NE35XA
Specifications
Detailed Description
Introducing the D38999/23NE35XA, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a shell size of 17 made of durable stainless steel, this connector ensures secure and stable connections in even the harshest environments. The contact material, Nickel Iron Alloy, guarantees high conductivity and corrosion resistance. With a jam nut receptacle shell type and threaded locking mechanism, it offers easy installation and strong retention. Suitable for wire sizes ranging from 28 to 22 AWG, and with an insert arrangement of E35 and keying position A, this connector ensures precise and efficient connectivity. Its electrodeposited nickel shell finish not only enhances its durability but also makes it suitable for high reliability applications. Trust in the D38999/23NE35XA for your critical connectivity needs.

