| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NE8XE |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 17 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | E |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E8 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NE8XE |
D38999/23NE8XE
Specifications
Detailed Description
The D38999/23NE8XE is a high-reliability circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a shell size 17 with a rugged stainless steel construction for durability in harsh environments. The contact material is nickel iron alloy, ensuring reliable conductivity. With a jam nut receptacle shell type and threaded locking mechanism, it provides secure and stable connections. The electrodeposited nickel shell finish offers corrosion resistance. Suitable for wire sizes 20 to 16 AWG, with insert arrangement E8 and keying position E, it guarantees proper alignment and mating. Perfect for use in aerospace, defense, and other hi-rel applications, the D3899923NE8XE is a dependable solution for your connectivity needs.

