| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NE99XE |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 17 |
| Shell Material: | Stainless Steel |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | E99 |
| Keying Position: | E |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NE99XE |
D38999/23NE99XE
Specifications
Detailed Description
Introducing the D38999/23NE99XE, a high-performance circular MIL Spec connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell with an electrodeposited nickel finish, ensuring rugged reliability in even the harshest environments. Its nickel iron alloy contacts provide superior conductivity and corrosion resistance. With a jam nut receptacle design and threaded locking mechanism, it offers secure and stable connections. The E99 insert arrangement and E keying position help prevent mismating, while its high-rel designation guarantees long-lasting performance. Ideal for aerospace, defense, and other mission-critical applications, the D3899923NE99XE connector is a trusted solution for demanding connectivity needs.

