| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NF11XD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 19 |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | F11 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NF11XD |
D38999/23NF11XD
Specifications
Detailed Description
Introducing the D38999/23NF11XD, a military-grade connector designed to meet the rigorous standards of MIL-DTL-38999 Series III. Featuring a shell size 19 made of durable stainless steel and contact material of nickel iron alloy, this jam nut receptacle ensures reliable performance in demanding environments. With a shell finish of electrodeposited nickel, it offers corrosion resistance for long-lasting durability. The insert arrangement of F11 and keying position of D provide secure mating, while the threaded locking mechanism adds an extra layer of protection. Suitable for wire sizes ranging from 20 to 16 AWG, this high-reliability connector is ideal for use in aerospace, defense, and other mission-critical applications. Trust in the D3899923NF11XD for seamless connectivity in even the harshest conditions.

