| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NF28SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 19 |
| Shell Material: | Stainless Steel |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | F28 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NF28SC |
D38999/23NF28SC
Specifications
Detailed Description
Introducing the D38999/23NF28SC, a rugged and reliable circular connector designed for military applications. Built to MIL-DTL-38999 Series III specifications, this connector ensures high performance and durability in harsh environments. Featuring a shell made of stainless steel with electrodeposited nickel finish, it offers superior corrosion resistance. The copper alloy contacts provide efficient signal transmission, while the jam nut receptacle with threaded locking mechanism ensures secure connections. With an insert arrangement of F28 and keying position C, this connector guarantees proper mating alignment. Ideal for high-reliability applications, the D38999/23NF28SC is a trusted solution for aerospace, defense, and industrial systems.

