| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NF30PC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 19 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | C |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F30 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NF30PC |
D38999/23NF30PC
Specifications
Detailed Description
Introducing the D38999/23NF30PC, a high-reliability circular MIL Spec connector that meets stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell with an electrodeposited nickel finish for maximum corrosion resistance. The jam nut receptacle design, with a shell size of 19, ensures secure and vibration-resistant connections in harsh environments. Its nickel iron alloy contacts provide superior conductivity and long-lasting performance. With insert arrangement F30 and keying position C, compatibility and ease of use are guaranteed. The threaded locking mechanism further enhances the connector's stability, making it ideal for aerospace, defense, and other mission-critical applications. Trust the D38999/23NF30PC for reliable connectivity in the most demanding scenarios.

