| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NF32CE |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 19 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | F32 |
| Keying Position: | E |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NF32CE |
D38999/23NF32CE
Specifications
Detailed Description
Introducing the D38999/23NF32CE, a high-performance circular connector designed to meet military specification MIL-DTL-38999 Series III. Featuring a durable stainless steel shell with an electrodeposited nickel finish, this connector is built to withstand harsh environments. The shell size 19 accommodates wire sizes ranging from 24 to 20 AWG, making it suitable for a wide range of applications. With a jam nut receptacle shell type and threaded locking mechanism, it ensures secure and reliable connections. The contact material, nickel iron alloy, guarantees excellent conductivity and corrosion resistance. With insert arrangement F32 and keying position E, it offers ease of installation and compatibility. This connector is part of our line of high-reliability products, meeting the stringent requirements of military and aerospace applications. Experience the superior quality and performance of the D38999/23NF32CE.

