| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NF35DD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 19 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NF35DD |
D38999/23NF35DD
Specifications
Detailed Description
Introducing the D38999/23NF35DD, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-DTL-38999 Series III. Featuring a durable Stainless Steel shell with an electrodeposited Nickel finish, this connector is built to withstand harsh environments. The shell size 19 accommodates wire sizes ranging from 28 to 22 AWG, ensuring compatibility with a variety of applications. The Copper Alloy contacts provide excellent conductivity and durability. With a jam nut receptacle shell type and threaded locking mechanism, secure connections are guaranteed. The F35 insert arrangement and D keying position offer precise alignment. Certified as a high-reliability component, this connector is ideal for use in aerospace, defense, and other mission-critical applications. Trust in the performance and quality of the D38999/23NF35DD for all your connectivity needs.

