| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NG11CD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G11 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NG11CD |
D38999/23NG11CD
Specifications
Detailed Description
Introducing the D38999/23NG11CD, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell with an electrodeposited nickel finish, ensuring optimal performance in even the harshest environments. The nickel iron alloy contacts provide reliable conductivity, while the jam nut receptacle design and threaded locking mechanism offer secure and stable connections. With an insert arrangement of G11 and a keying position of D, this connector is compatible with a wide range of applications. Suitable for use with 14 to 12 AWG wire sizes, it is perfect for high-reliability systems that demand uncompromising quality. Trust in the D38999/23NG11CD for your critical connectivity needs.

