| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NG16CN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Shell Size: | 21 |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | G16 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23NG16CN |
D38999/23NG16CN
Specifications
Detailed Description
Introducing the D38999/23NG16CN, a high-performance jam nut receptacle connector built to military specification MIL-DTL-38999 Series III. Crafted with durability in mind, this connector features a robust stainless steel shell and nickel iron alloy contacts, ensuring reliable conductivity in harsh environments. With a shell size of 21 and electrodeposited nickel finish, it offers superior protection against corrosion and abrasion. Designed for wire sizes ranging from 20 to 16 AWG, it provides versatile connectivity options. The G16 insert arrangement, N keying position, and threaded locking mechanism guarantee secure mating. Certified for high reliability applications, this connector is ideal for military, aerospace, and industrial use. Trust in the D3899923NG16CN for rugged performance you can depend on.

