| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NG39PC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 21 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | C |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G39 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NG39PC |
D38999/23NG39PC
Specifications
Detailed Description
Introducing the D38999/23NG39PC, a MIL-DTL-38999 Series III compliant circular connector designed for high-reliability applications. Featuring a shell size 21 with a durable stainless steel jam nut receptacle, this connector ensures secure and robust connections in demanding environments. The nickel iron alloy contact material guarantees efficient signal transmission, while the electrodeposited nickel shell finish provides corrosion resistance. With an insert arrangement of G39 and keying position C, this connector offers precise alignment and compatibility. The threaded locking mechanism further enhances stability, making it ideal for military, aerospace, and industrial use. Trust in the D3899923NG39PC for dependable performance in critical connectivity tasks.

