| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NH99PD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 23 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | D |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | H99 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NH99PD |
D38999/23NH99PD
Specifications
Detailed Description
Introducing the D38999/23NH99PD, a high-reliability Circular MIL Spec Connector designed for military applications. Constructed to meet the stringent MIL-DTL-38999 Series III standards, this connector features a durable Stainless Steel shell with an electrodeposited Nickel finish. The Jam Nut Receptacle design, along with a threaded locking mechanism, ensures secure and reliable connections in harsh environments. With a shell size of 23 and an insert arrangement of H99, it accommodates wire sizes ranging from 20 to 16 AWG. The contact material, Nickel Iron Alloy, guarantees excellent conductivity and corrosion resistance. Engineered for demanding military specifications, this connector is the ultimate solution for critical communication and power transmission systems.

