| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23NJ19XN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 25 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Shell Material: | Stainless Steel |
| Keying Position: | N |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J19 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23NJ19XN |
D38999/23NJ19XN
Specifications
Detailed Description
Introducing the D38999/23NJ19XN, a rugged and reliable circular MIL-DTL-38999 Series III connector designed for demanding military and aerospace applications. With a shell size of 25 and a jam nut receptacle configuration, this connector features a durable stainless steel shell with electrodeposited nickel finish for enhanced corrosion resistance. The contact material is a high-performance nickel iron alloy, ensuring optimal conductivity and longevity. Suitable for wire sizes ranging from 14 to 12 AWG, it offers secure and efficient connections in harsh environments. The insert arrangement J19 with keying position N and threaded locking mechanism guarantees proper mating and vibration resistance. Certified for high reliability, this connector is a critical component for mission-critical systems.

