| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YA98ZD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Shell Size: | 9 |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Insert Arrangement: | A98 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/23YA98ZD |
D38999/23YA98ZD
Specifications
Detailed Description
Introducing the D38999/23YA98ZD, a high-reliability circular connector designed for military and aerospace applications. This connector, part of the MIL-DTL-38999 Series III, features a shell size 9 made of robust stainless steel, ensuring durability in harsh environments. With a shell finish of passivated copper alloy, it offers excellent corrosion resistance. The jam nut receptacle and threaded locking mechanism provide secure and reliable connections. Suitable for wire sizes 24 to 20 AWG, it is versatile for various applications. Its MIL-DTL-38999 certification guarantees performance and quality, making it a trusted choice for demanding situations. Upgrade to the D38999/23YA98ZD for dependable connectivity in critical operations.

