| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YB98CA |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 11 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B98 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YB98CA |
D38999/23YB98CA
Specifications
Detailed Description
Introducing the D38999/23YB98CA, a high-reliability circular connector designed for military and aerospace applications. This connector meets MIL-DTL-38999 Series III specifications, ensuring rugged performance in demanding environments. Featuring a shell size 11 made of stainless steel with a passivated finish, it offers enhanced durability and corrosion resistance. The contact material is nickel iron alloy, suitable for wire sizes ranging from 24 to 20 AWG. With a jam nut receptacle shell type and threaded locking mechanism, this connector provides secure and reliable connections. The B98 insert arrangement and keying position A make it easy to install and prevent mismating. Trust in the D38999/23YB98CA for your critical mission-critical connectivity needs.

