| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YC4XA |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 13 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Nickel Iron Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C4 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YC4XA |
D38999/23YC4XA
Specifications
Detailed Description
Introducing the D38999/23YC4XA, a rugged circular connector designed for military applications. Compliant with MIL-DTL-38999 Series III specifications, this connector guarantees reliable performance in harsh environments. Featuring a Nickel Iron Alloy contact material and a stainless steel shell with passivated finish, it offers superior durability and corrosion resistance. With a shell size of 13 and jam nut receptacle design, it provides secure and efficient connectivity. The C4 insert arrangement, keying position A, and threaded locking mechanism ensure proper mating and prevent accidental disconnection. Suitable for use with 20 to 16 AWG wire sizes, this connector is perfect for high-reliability applications. Trust in the D3899923YC4XA for your critical military and aerospace connectivity needs.

