| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/23YD15DA |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 15 |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | D15 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/23YD15DA |
D38999/23YD15DA
Specifications
Detailed Description
Introducing the D38999/23YD15DA, a MIL-DTL-38999 Series III compliant circular connector engineered for high-reliability applications. With a shell size of 15 and a jam nut receptacle design, this connector features a durable stainless steel shell with a passivated finish. The contact material is made of copper alloy, ensuring optimal conductivity. Its insert arrangement, D15, and keying position A, guarantee secure and precise connections. The threaded locking mechanism further enhances its stability in demanding environments. Ideal for military, aerospace, and industrial use, the D3899923YD15DA offers exceptional performance and durability.

